+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLM-05

Automation module: light signaller; white; BA15D; LED; IP54

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
TLM-05
TME Symbol:
TLM-05

Specification

Manufacturer
MOFLASH SIGNALLING
Type of automation module
light signaller
Colour
white
Signalling method
continuous light
Kind of handle
BA15D
Light source
LED
IP rating
IP54
Body dimensions
Ø70x56mm
Operating temperature
-20...50°C
Caution!
  • Bulb has to be ordered separately
Gross weight91.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns MOFLASH SIGNALLING
*
TLM-05
Product withdrawn from the offer
Use the specification table below to search for similar products