+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLRH3APTTE10L0F

Resistor: thick film; 10mΩ; SMD; 2512; 5W; ±1%; TLRH; 6.3x3.2x0.5mm

NEW

Manufacturer: KOA

Manufacturer part number:
TLRH3APTTE10L0F
TME Symbol:
TLRH3APTTE10L0F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
10mΩ
Mounting
SMD
Case - inch
2512
Case - mm
6432
Power
5W
Tolerance
±1%
Manufacturer series
TLRH
Body dimensions
6.3x3.2x0.5mm
Operating temperature
-65...170°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
TLRH3APTTE10L0F
0 in TME stock
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.