+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLUO2401

LED; red; 1.8mm; 4÷20mcd; 20°; Front: convex; 2÷3VDC; No.of term: 2

Manufacturer: VISHAY

Manufacturer part number:
TLUO2401
TME Symbol:
TLUO2401

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
1.8mm
Luminosity
4...20mcd
Viewing angle
20°
Wavelength
612...625nm
LED lens
diffused
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.11 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUO2401
0 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 15 pcs - 0.32 USDGross price for quantities from 15 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 75 pcs - 0.24 USDGross price for quantities from 75 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 150 pcs - 0.22 USDGross price for quantities from 150 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.