+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLUR2400

LED; red; 1.8mm; 4÷15mcd; 20°; Front: convex; 2÷3VDC; No.of term: 2


Manufacturer: VISHAY

Manufacturer part number:
TLUR2400
TME Symbol:
TLUR2400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
1.8mm
Luminosity
4...15mcd
Viewing angle
20°
Wavelength
630nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.102 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUR2400
1376 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.18 USDGross price for quantities from 2500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 000 pcs