+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLUR4400

LED; red; 3mm; 4÷15mcd; 30°; Front: convex; 2÷3VDC; No.of term: 2


Manufacturer: VISHAY

Manufacturer part number:
TLUR4400
TME Symbol:
TLUR4400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
4...15mcd
Viewing angle
30°
Wavelength
630nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.124 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUR4400
6025 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 5 pcs - 0.24 USDGross price for quantities from 5 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 60 pcs - 0.15 USDGross price for quantities from 60 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs