+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLUY2400

LED; yellow; 1.8mm; 1÷8mcd; 20°; Front: convex; 2.4÷3VDC


Manufacturer: VISHAY

Manufacturer part number:
TLUY2400
TME Symbol:
TLUY2400

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
1.8mm
Luminosity
1...8mcd
Viewing angle
20°
Wavelength
581...594nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUY2400
0 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.