+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLUY2401

LED; yellow; 1.8mm; 2.5÷12.5mcd; 20°; Front: convex; 2.4÷3VDC

Manufacturer: VISHAY

Manufacturer part number:
TLUY2401
TME Symbol:
TLUY2401

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
yellow
LED diameter
1.8mm
Luminosity
2.5...12.5mcd
Viewing angle
20°
Wavelength
581...594nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.4...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.1 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLUY2401
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order