+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV0832CD

IC: A/D converter; Ch: 2; 8bit; SO8; 2.7÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV0832CD
TME Symbol:
TLV0832CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
8bit
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
differential
Relative accuracy
1LSB
Operating voltage
2.7...3.6V DC
DC supply current
200mA
Gross weight0.07 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV0832CD
65 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 5 pcs - 4.40 USDGross price for quantities from 5 pcs - 4.40 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 75 pcs - 3.49 USDGross price for quantities from 75 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs