+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV0832ID

IC: A/D converter; Ch: 2; 8bit; 44.7ksps; 2.7÷3.6V; SOIC8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV0832ID
TME Symbol:
TLV0832ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
8bit
Sampling speed
44.7ksps
Operating voltage
2.7...3.6V
Case
SOIC8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Kind of architecture
SAR
Gross weight0.54 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV0832ID
0 in TME stock
Net price for quantities from 75 pcs - 11.90 USDGross price for quantities from 75 pcs - 11.90 USD
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.