+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV0838CDW

IC: A/D converter; Ch: 8; 8bit; 37.9ksps; 2.7÷3.6V; SOIC20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV0838CDW
TME Symbol:
TLV0838CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
37.9ksps
Operating voltage
2.7...3.6V
Case
SOIC20
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
differential, pseudo-differential, single-ended
Kind of architecture
SAR
Gross weight0.84 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV0838CDW
0 in TME stock
Net price for quantities from 25 pcs - 12.43 USDGross price for quantities from 25 pcs - 12.43 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.