+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1117-33CDCY

IC: voltage regulator; LDO,fixed; 3.3V; 0.8A; SOT223; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1117-33CDCY
TME Symbol:
TLV1117-33CDCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
3.3V
Output current
0.8A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
4.7...15V
Manufacturer standard package
80pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TLV1117-33CDCY
665 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 80 pcs - 0.51 USDGross price for quantities from 80 pcs - 0.51 USD
Net price for quantities from 160 pcs - 0.49 USDGross price for quantities from 160 pcs - 0.49 USD
Net price for quantities from 240 pcs - 0.48 USDGross price for quantities from 240 pcs - 0.48 USD
Net price for quantities from 560 pcs - 0.46 USDGross price for quantities from 560 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs