+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1543CDW

IC: A/D converter; Ch: 11; 10bit; 38ksps; 3÷5.5V; SO20; ±1LSB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1543CDW
TME Symbol:
TLV1543CDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
11
Converter resolution
10bit
Sampling speed
38ksps
Operating voltage
3...5.5V
Case
SO20
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±1LSB
Relative accuracy
1LSB
Frequency
1.1MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV1543CDW
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.
Product for special order