+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV1578IDA

IC: A/D converter; Ch: 8; 10bit; 1.25Msps; 2.7÷5.5V; TSSOP32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV1578IDA
TME Symbol:
TLV1578IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
10bit
Sampling speed
1.25Msps
Operating voltage
2.7...5.5V
Case
TSSOP32
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
single-ended
Max INL
±1LSB
Max DNL
±1LSB
Frequency
20MHz
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV1578IDA
0 in TME stock
No. of pieces (Multiplicity: 138)
Minimum order quantity: 138.
Multiplicity: 138.
Product for special order