+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV170IDBVR

IC: operational amplifier; 1.2MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV170IDBVR
TME Symbol:
TLV170IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Input offset voltage
2.7mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
50pA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV170IDBVR
139 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)