+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2254AID

IC: operational amplifier; 200kHz; Ch: 4; SO14; 0.85mV; 60pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2254AID
TME Symbol:
TLV2254AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
0.85mV
Input bias current
60pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2254AID
0 in TME stock
Net price for quantities from 50 pcs - 3.69 USDGross price for quantities from 50 pcs - 3.69 USD
No. of pieces (Multiplicity: 50)