+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2254AIDR

IC: operational amplifier; 200kHz; Ch: 4; 2.7÷8VDC; SO14; 1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2254AIDR
TME Symbol:
TLV2254AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.12V/μs
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
1nA
Input offset current
1nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2254AIDR
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 3 pcs - 3.11 USDGross price for quantities from 3 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.42 USDGross price for quantities from 25 pcs - 2.42 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 250 pcs - 1.96 USDGross price for quantities from 250 pcs - 1.96 USD
Net price for quantities from 500 pcs - 1.88 USDGross price for quantities from 500 pcs - 1.88 USD
Net price for quantities from 2500 pcs - 1.82 USDGross price for quantities from 2500 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)