+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2262ID

IC: operational amplifier; 710kHz; Ch: 2; 2.7÷8VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2262ID
TME Symbol:
TLV2262ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
710kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
SO8
Operating temperature
-40...125°C
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2262ID
0 in TME stock
Net price for quantities from 75 pcs - 1.72 USDGross price for quantities from 75 pcs - 1.72 USD
Net price for quantities from 150 pcs - 1.66 USDGross price for quantities from 150 pcs - 1.66 USD
Net price for quantities from 300 pcs - 1.60 USDGross price for quantities from 300 pcs - 1.60 USD
Net price for quantities from 3000 pcs - 1.50 USDGross price for quantities from 3000 pcs - 1.50 USD
No. of pieces (Multiplicity: 75)
Packaging method by the manufacturerTube = 75 pcs