+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2262IPWR

IC: operational amplifier; 710kHz; Ch: 2; 2.7÷8VDC; TSSOP8; 3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2262IPWR
TME Symbol:
TLV2262IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
710kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.55V/μs
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
800pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2262IPWR
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.