+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2264AIDR

IC: operational amplifier; 710kHz; Ch: 4; 2.7÷8VDC; SO14; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2264AIDR
TME Symbol:
TLV2264AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
710kHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...8V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.55V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
800pA
Input offset current
800pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2264AIDR
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)