+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2316IDGKT

IC: operational amplifier; 10MHz; Ch: 2; 1.8÷5.5VDC; VSSOP8; 3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2316IDGKT
TME Symbol:
TLV2316IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
3mV
Input bias current
10pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.043 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2316IDGKT
0 in TME stock
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.