+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2352IDR

IC: comparator; low-power; Cmp: 2; 2÷8V; SMT; SO8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2352IDR
TME Symbol:
TLV2352IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2...8V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of package
reel, tape
Kind of output
open drain
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV2352IDR
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)