+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2370IP

IC: operational amplifier; 3MHz; Ch: 1; ±1.35÷8VDC,2.7÷16VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2370IP
TME Symbol:
TLV2370IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
DIP8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Application
universal
Gross weight0.56 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLV2370IP
0 in TME stock
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
No. of pieces (Multiplicity: 50)