+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2372IDGK

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷8VDC,2.7÷16VDC; 6mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2372IDGK
TME Symbol:
TLV2372IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6mV
Kind of package
tube
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2372IDGK
989 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 80 pcs - 1.35 USDGross price for quantities from 80 pcs - 1.35 USD
Net price for quantities from 160 pcs - 1.30 USDGross price for quantities from 160 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 80 pcs