+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2374IPWR

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷8VDC,2.7÷16VDC; 60pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2374IPWR
TME Symbol:
TLV2374IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Input bias current
60pA
Application
universal
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2374IPWR
0 in TME stock
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.