+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2375IPW

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷8VDC,2.7÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2375IPW
TME Symbol:
TLV2375IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
TSSOP16
Gross weight0.067 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2375IPW
0 in TME stock
Net price for quantities from 90 pcs - 2.43 USDGross price for quantities from 90 pcs - 2.43 USD
No. of pieces (Multiplicity: 90)