+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2376IDGKT

IC: operational amplifier; 5.5MHz; Ch: 2; VSSOP8; 0.04mV; 0.3pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2376IDGKT
TME Symbol:
TLV2376IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
40µV
Input bias current
0.3pA
Gross weight0.045 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2376IDGKT
0 in TME stock
Net price for quantities from 250 pcs - 1.54 USDGross price for quantities from 250 pcs - 1.54 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.