+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2381ID

IC: operational amplifier; 160kHz; Ch: 1; ±1.35÷8VDC,2.7÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2381ID
TME Symbol:
TLV2381ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
60mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Gross weight0.073 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2381ID
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 75 pcs - 1.27 USDGross price for quantities from 75 pcs - 1.27 USD
Net price for quantities from 150 pcs - 1.21 USDGross price for quantities from 150 pcs - 1.21 USD
Net price for quantities from 525 pcs - 1.17 USDGross price for quantities from 525 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)