+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2432AIDR

IC: operational amplifier; 500kHz; Ch: 2; 2.7÷10VDC; SO8; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2432AIDR
TME Symbol:
TLV2432AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...10V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.25V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.15nA
Input offset current
150pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2432AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)