+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2450AIDR

IC: operational amplifier; 220kHz; Ch: 1; ±1.35÷3VDC,2.7÷6VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2450AIDR
TME Symbol:
TLV2450AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.3mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2450AIDR
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)