+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2451IP

IC: operational amplifier; 220kHz; Ch: 1; Uoper: 2.7÷6V; DIP8; 500pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2451IP
TME Symbol:
TLV2451IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
1
Operating voltage
2.7...6V
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Slew rate
0.11V/μs
Input offset voltage
0.3mV
Input bias current
0.5nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.33 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLV2451IP
0 in TME stock
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.