+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2453CDR

IC: operational amplifier; 220kHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2453CDR
TME Symbol:
TLV2453CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2453CDR
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)