+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2454IPWR

IC: operational amplifier; 220kHz; Ch: 4; ±1.35÷3VDC,2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2454IPWR
TME Symbol:
TLV2454IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.11V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
5.5nA
Gross weight0.088 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2454IPWR
0 in TME stock
Net price for quantities from 2000 pcs - 2.00 USDGross price for quantities from 2000 pcs - 2.00 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.