+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2460CDR

IC: operational amplifier; 6.4MHz; Ch: 1; ±1.35÷3VDC,2.7÷6VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2460CDR
TME Symbol:
TLV2460CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2.2mV
Kind of package
reel, tape
Input bias current
25nA
Input offset current
20nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2460CDR
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)