+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2462AID

IC: operational amplifier; 6.4MHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2462AID
TME Symbol:
TLV2462AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2462AID
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.34 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs