+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2462AQD

IC: operational amplifier; 6.4MHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2462AQD
TME Symbol:
TLV2462AQD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Kind of package
tube
Application
automotive industry
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2462AQD
0 in TME stock
Net price for quantities from 75 pcs - 3.16 USDGross price for quantities from 75 pcs - 3.16 USD
No. of pieces (Multiplicity: 75)