+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2462CP

IC: operational amplifier; 6.4MHz; Ch: 2; Uoper: 2.7÷6V; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2462CP
TME Symbol:
TLV2462CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
2
Operating voltage
2.7...6V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
1.6V/μs
Input offset voltage
0.5mV
Input bias current
1.3nA
Input offset current
20nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.11 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TLV2462CP
0 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 15 pcs - 2.46 USDGross price for quantities from 15 pcs - 2.46 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.21 USDGross price for quantities from 50 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
Net price for quantities from 250 pcs - 2.03 USDGross price for quantities from 250 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.