+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2462IP

IC: operational amplifier; 6.4MHz; Ch: 2; ±1.35÷3VDC,2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2462IP
TME Symbol:
TLV2462IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
6.4MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
1.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.5mV
Kind of package
tube
Gross weight0.471 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TLV2462IP
219 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 3 pcs - 2.80 USDGross price for quantities from 3 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs