+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2475CDR

IC: operational amplifier; 2.8MHz; Ch: 4; ±1.35÷3VDC,2.7÷6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2475CDR
TME Symbol:
TLV2475CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...3V DC/2.7...6V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
1.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2.4mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.3nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2475CDR
0 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.62 USDGross price for quantities from 5 pcs - 4.62 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.55 USDGross price for quantities from 250 pcs - 3.55 USD
Net price for quantities from 1000 pcs - 3.43 USDGross price for quantities from 1000 pcs - 3.43 USD
Net price for quantities from 2500 pcs - 3.38 USDGross price for quantities from 2500 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)