+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2541CDGK

IC: A/D converter; Ch: 1; 12bit; 200ksps; 2.7÷5.5V; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2541CDGK
TME Symbol:
TLV2541CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
VSSOP8
Mounting
SMD
Interface
SPI
Operating temperature
0...70°C
Kind of input
single-ended
Kind of architecture
SAR
Gross weight0.063 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLV2541CDGK
0 in TME stock
Net price for quantities from 80 pcs - 25.00 USDGross price for quantities from 80 pcs - 25.00 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.