+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2711IDBVR

IC: operational amplifier; 65kHz; Ch: 1; SOT23-5; 3mV; 60pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2711IDBVR
TME Symbol:
TLV2711IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
65kHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
3mV
Input bias current
60pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.033 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2711IDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.93 USDGross price for quantities from 3000 pcs - 0.93 USD
No. of pieces (Multiplicity: 3 000)