+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV274IPW

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷8VDC,2.7÷16VDC; 5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV274IPW
TME Symbol:
TLV274IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Input bias current
60pA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV274IPW
0 in TME stock
Net price for quantities from 90 pcs - 1.31 USDGross price for quantities from 90 pcs - 1.31 USD
No. of pieces (Multiplicity: 90)