+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2761IDBVR

IC: operational amplifier; 500kHz; Ch: 1; 1.8÷3.6VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2761IDBVR
TME Symbol:
TLV2761IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...3.6V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.22V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6.8mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2761IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)