+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2764IPWR

IC: operational amplifier; 500kHz; Ch: 4; 1.8÷3.6VDC; TSSOP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2764IPWR
TME Symbol:
TLV2764IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...3.6V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
0.22V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
6.8mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2764IPWR
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
Net price for quantities from 25 pcs - 2.76 USDGross price for quantities from 25 pcs - 2.76 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.31 USDGross price for quantities from 500 pcs - 2.31 USD
Net price for quantities from 1000 pcs - 2.30 USDGross price for quantities from 1000 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)