+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2771ID

IC: operational amplifier; 5.1MHz; Ch: 1; 2.5÷6VDC; SO8; 2.5mV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2771ID
TME Symbol:
TLV2771ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
0.3nA
Input offset current
125pA
Gross weight0.069 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2771ID
0 in TME stock
Net price for quantities from 75 pcs - 2.47 USDGross price for quantities from 75 pcs - 2.47 USD
No. of pieces (Multiplicity: 75)
Packaging method by the manufacturerTube = 75 pcs