+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2771IDBVR

IC: operational amplifier; 5.1MHz; Ch: 1; 2.5÷6VDC; SOT23-5; 2.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2771IDBVR
TME Symbol:
TLV2771IDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
10.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2.7mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
125pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2771IDBVR
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.52 USDGross price for quantities from 50 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.40 USDGross price for quantities from 250 pcs - 1.40 USD
Net price for quantities from 3000 pcs - 1.37 USDGross price for quantities from 3000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)