+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2771IDBVT

IC: operational amplifier; 5.1MHz; Ch: 1; 2.5÷6VDC; SOT23-5; 60pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2771IDBVT
TME Symbol:
TLV2771IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Kind of package
reel, tape
Input bias current
60pA
Gross weight0.032 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2771IDBVT
0 in TME stock
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
No. of pieces (Multiplicity: 250)