+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2772CDGK

IC: operational amplifier; 5.1MHz; Ch: 2; 2.5÷6VDC; VSSOP8; 2.7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2772CDGK
TME Symbol:
TLV2772CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
VSSOP8
Operating temperature
0...70°C
Slew rate
10.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2.7mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2772CDGK
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
Net price for quantities from 80 pcs - 1.94 USDGross price for quantities from 80 pcs - 1.94 USD
Net price for quantities from 400 pcs - 1.81 USDGross price for quantities from 400 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)