+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV2774AIDR

IC: operational amplifier; 5.1MHz; Ch: 4; 2.5÷6VDC; SO14; 2.2mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV2774AIDR
TME Symbol:
TLV2774AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
10.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
2.2mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
125pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV2774AIDR
0 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 250 pcs - 3.82 USDGross price for quantities from 250 pcs - 3.82 USD
Net price for quantities from 500 pcs - 3.50 USDGross price for quantities from 500 pcs - 3.50 USD
Net price for quantities from 1000 pcs - 3.28 USDGross price for quantities from 1000 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)