+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV27L2CDGK

IC: operational amplifier; 160kHz; Ch: 2; ±1.35÷8VDC,2.7÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV27L2CDGK
TME Symbol:
TLV27L2CDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
160kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
VSSOP8
Operating temperature
0...70°C
Slew rate
0.8V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
5mV
Kind of package
tube
Input bias current
60pA
Gross weight0.04 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TLV27L2CDGK
0 in TME stock
Net price for quantities from 80 pcs - 1.63 USDGross price for quantities from 80 pcs - 1.63 USD
No. of pieces (Multiplicity: 80)