+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLV3202AQDGKRQ1

IC: comparator; low-power; Cmp: 2; 2.7÷5.5V; SMT; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLV3202AQDGKRQ1
TME Symbol:
TLV3202AQDGKRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
VSSOP8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
2.5nA
Input bias current
50pA
Integrated circuit features
rail-to-rail
Quiescent current
50µA
Application
automotive industry
Gross weight0.044 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TLV3202AQDGKRQ1
0 in TME stock
Net price for quantities from 2500 pcs - 1.29 USDGross price for quantities from 2500 pcs - 1.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.